Pulse T4008 technical specifications.
| Height | 12.19mm |
| Isolation Voltage | 2kV |
| Lead/Base Style | PC Pin |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Turns Ratio | 1.5:1 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse T4008 to view detailed technical specifications.
No datasheet is available for this part.