Pulse T4008T technical specifications.
| Transformer Type | ISDN U-Interface Transformer |
| Turns Ratio | 1.5:1 |
| Maximum DCR Primary Side | 13(Typ)Ohm |
| Maximum DCR Secondary Side | 6.5(Typ)Ohm |
| High Potential | 2000Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 10 |
| Minimum Return Loss | 20@10KHz to 25KHzdB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
Download the complete datasheet for Pulse T4008T to view detailed technical specifications.
No datasheet is available for this part.