Pulse T4031NL technical specifications.
| Transformer Type | ISDN U-Interface Transformer |
| Turns Ratio | 1.65CS:1CT |
| Maximum DCR Primary Side | 14Ohm |
| Maximum DCR Secondary Side | 7Ohm |
| High Potential | 1500Vrms |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 10 |
| Minimum Return Loss | 20@10KHz to 25KHzdB |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Pulse T4031NL to view detailed technical specifications.
No datasheet is available for this part.