Pulse T4031NLT technical specifications.
| DC Resistance (DCR) | 14R |
| Depth | 17.65mm |
| Lead/Base Style | Gull Wing |
| Length | 13.46mm |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Return Loss | 20dB |
| RoHS | Compliant |
Download the complete datasheet for Pulse T4031NLT to view detailed technical specifications.
No datasheet is available for this part.