
This telecom transformer is a surface mount component with a maximum operating temperature of 25°C and a minimum operating temperature of 0°C. It measures 13.11mm in width, 13.46mm in height, and 17.65mm in length. The transformer is not RoHS compliant and has a termination type of SMD/SMT.
Pulse T4067T technical specifications.
| Height | 13.46mm |
| Isolation Voltage | 1.5kV |
| Length | 17.65mm |
| Max Operating Temperature | 25°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 150 |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Width | 13.11mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse T4067T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
