
Pulse T5007 technical specifications.
| Package/Case | SMD/SMT |
| Depth | 18.29mm |
| Height | 18.29mm |
| Lead/Base Style | Gull Wing |
| Length | 24.13mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Turns Ratio | 1:2 |
| Width | 7.37mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse T5007 to view detailed technical specifications.
No datasheet is available for this part.
