
The Pulse T5007NL is a RoHS compliant transformer with a turns ratio of 1:2. It has a seated height of 7.37mm and measures 24.13mm in length, 14.73mm in width. The transformer is designed for surface mount applications and features a gull wing lead/base style.
Pulse T5007NL technical specifications.
| Height - Seated (Max) | 7.37mm |
| Inductance | 22mH |
| Lead/Base Style | Gull Wing |
| Length | 24.13mm |
| Mount | Surface Mount |
| Package Quantity | 20 |
| RoHS Compliant | Yes |
| Turns Ratio | 1:2 |
| Width | 14.73mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse T5007NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
