Pulse T5008NL technical specifications.
| Depth | 18.29mm |
| Height - Seated (Max) | 7.37mm |
| Inductance | 22mH |
| Lead/Base Style | Gull Wing |
| Length | 24.13mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turns Ratio | 1:1 |
| Width | 14.73mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse T5008NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.