Pulse T5013 technical specifications.
| Height | 10.62mm |
| Length | 29.08mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 15 |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | Through Hole |
| Width | 14.99mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse T5013 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.