Pulse T5025T technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | 0 |
| Width | 19.304 |
| Length | 13.97 |
| Number of Functions | 1 |
| Manufacturer Series | T5025 |
| Height | 10.668 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Pulse T5025T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.