Pulse T5035NL technical specifications.
| Lead/Base Style | PC Pin |
| Mount | Through Hole |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Turns Ratio | 1:2 |
| RoHS | Compliant |
Download the complete datasheet for Pulse T5035NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.