Pulse T5038T technical specifications.
| Height | 8.03mm |
| Isolation Voltage | 1.5kV |
| Length | 29.72mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Width | 12.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse T5038T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.