The Pulse T5039NLT is a telecom transformer with a module package and a turns ratio of 1:2.5. It has an inductance of 30mH and is designed for surface mount applications. The transformer is available in quantities of 250 and is packaged in tape and reel. It is not radiation hardened and has a seated height of 8.28mm.
Pulse T5039NLT technical specifications.
| Package/Case | Module |
| Height - Seated (Max) | 8.28mm |
| Inductance | 30mH |
| Lead/Base Style | Gull Wing |
| Length | 29.72mm |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Turns Ratio | 1:2.5 |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse T5039NLT to view detailed technical specifications.
No datasheet is available for this part.