This telecom transformer has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It features 3kV isolation voltage and is designed for surface mount applications. The transformer has a height of 10.54mm, length of 27.74mm, and width of 14.99mm. It is not RoHS compliant and has a package quantity of 15.
Pulse T5042 technical specifications.
| Height | 10.54mm |
| Isolation Voltage | 3kV |
| Length | 27.74mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 15 |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Width | 14.99mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse T5042 to view detailed technical specifications.
No datasheet is available for this part.