This surface mount transformer has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It features a 3kV isolation voltage and is unshielded. The transformer is not RoHS compliant and has a termination type of SMD/SMT.
Pulse T5043T technical specifications.
| Height | 10.54mm |
| Isolation Voltage | 3kV |
| Length | 27.74mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 200 |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Width | 14.99mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse T5043T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
