
The Pulse T7015NL is a surface mount transformer with a DC resistance of 2.8 ohms and an inductance of 20 millihenries. It has a turns ratio of 1:2 and is designed for use in applications where a compact, low-profile transformer is required. The device is packaged in a rail or tube format and is available in quantities of 30. The Pulse T7015NL is compliant with RoHS regulations and has a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius.
Pulse T7015NL technical specifications.
| DC Resistance (DCR) | 2.8R |
| Depth | 15.24mm |
| Height - Seated (Max) | 8.64mm |
| Inductance | 20mH |
| Lead/Base Style | Gull Wing |
| Length | 17.15mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Turns Ratio | 1:2 |
| Width | 11.58mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse T7015NL to view detailed technical specifications.
No datasheet is available for this part.