The Pulse T7015NLT is a surface mount transformer with a turns ratio of 1:2. It has a seated height of 8.64mm and measures 17.15mm in length and 11.58mm in width. The transformer is packaged on tape and reel in quantities of 250. It is compliant with RoHS regulations.
Pulse T7015NLT technical specifications.
| Height - Seated (Max) | 8.64mm |
| Inductance | 20mH |
| Lead/Base Style | Gull Wing |
| Length | 17.15mm |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Turns Ratio | 1:2 |
| Width | 11.58mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse T7015NLT to view detailed technical specifications.
No datasheet is available for this part.