Pulse T8005NL technical specifications.
| DC Resistance (DCR) | 1.4R |
| Height | 0.31inch |
| Inductance | 4.7mH |
| Length | 0.36inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Lines | 4 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 0.34inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse T8005NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.