Pulse T8005NLT technical specifications.
| DC Resistance (DCR) | 1.4R |
| Height | 0.31inch |
| Inductance | 4.7mH |
| Length | 0.36inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 4 |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Width | 0.34inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse T8005NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.