Pulse T8005T technical specifications.
| Inductance | 2.5mH |
| Length | 9.14mm |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| Tolerance | 30% |
| Width | 2.49mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse T8005T to view detailed technical specifications.
No datasheet is available for this part.