Pulse T8008NL technical specifications.
| Package/Case | SMD/SMT |
| DC Resistance (DCR) | 400mR |
| Depth | 16.26mm |
| Height | 5.84mm |
| Inductance | 47uH |
| Length | 28.58mm |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 16 |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Width | 0.485inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse T8008NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
