Pulse T8008T technical specifications.
| Inductance | 47mH |
| Length | 28.58mm |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse T8008T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.