Pulse T8051 technical specifications.
| Depth | 6.1mm |
| Height | 3.81mm |
| Inductance | 35uH |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse T8051 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.