Pulse T8055T technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | 0 |
| Width | 6.1 |
| Length | 7.37 |
| Number of Functions | 2 |
| Manufacturer Series | T8055 |
| Height | 3.81 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Pulse T8055T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.