Pulse T8113NL technical specifications.
| Current | 500mA |
| DC Resistance (DCR) | 400mR |
| Height | 0.161inch |
| Inductance | 2.2mH |
| Length | 0.35inch |
| Max Current Rating | 500mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| DC Rated Voltage | 80V |
| Width | 0.248inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse T8113NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.