Pulse T8113T technical specifications.
| Inductance | 250uH |
| Length | 6.3mm |
| Max DC Current | 500mA |
| Mount | Surface Mount |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Tolerance | 50% |
| Width | 3.9mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse T8113T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.