Pulse T8116NL technical specifications.
| Package/Case | SMD/SMT |
| Current | 700mA |
| DC Resistance (DCR) | 300mR |
| Height | 0.161inch |
| Inductance | 470uH |
| Length | 0.35inch |
| Max Current Rating | 700mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| DC Rated Voltage | 80V |
| Width | 0.248inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse T8116NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.