Pulse T9030NL technical specifications.
| Lead/Base Style | Gull Wing |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turns Ratio | 1:2 |
| RoHS | Compliant |
Download the complete datasheet for Pulse T9030NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.