1.0625Gbps transceiver line interface module featuring 1 transmitter and 1 receiver. This integrated circuit is designed for surface mount applications with a 16-pin SMD package. Operating across a wide temperature range from -55°C to 125°C, it provides robust performance.
Pulse TM1062HUXB technical specifications.
| Package/Case | SMD/SMT |
| Data Rate | 1062Mbps |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Transmitters | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse TM1062HUXB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.