This surface mount transmitter is rated for operation between -40°C and 85°C. It has a maximum supply current of 95mA and can operate within a supply voltage range of 3.14V to 5.25V. The device is not RoHS compliant. It is packaged in a surface mount configuration.
Pulse TM266DSA2 technical specifications.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 95mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3.14V |
| Mount | Surface Mount |
| Number of Transmitters | 1 |
| RoHS Compliant | No |
| Supply Current | 95mA |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse TM266DSA2 to view detailed technical specifications.
No datasheet is available for this part.