
The Pulse TM266DVB2 is a surface mount IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It can handle a maximum supply voltage of 5.25V and a minimum supply voltage of 3.14V. The device has a maximum supply current of 95mA and is not radiation hardened. It is not RoHS compliant.
Pulse TM266DVB2 technical specifications.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 95mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3.14V |
| Mount | Surface Mount |
| Number of Transmitters | 1 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 95mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse TM266DVB2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.