Pulse TM311TRFVA technical specifications.
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse TM311TRFVA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.