Pulse TTLDL0257JY technical specifications.
| Number of Taps | 5 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse TTLDL0257JY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.