
The TX1088T telecom transformer from Pulse features a primary impedance of 1R and operates within a temperature range of -40°C to 85°C. It has a surface mount package and is available in quantities of 600. The transformer is not RoHS compliant and has an unshielded design with SMD/SMT termination.
Pulse TX1088T technical specifications.
| Height | 6.22mm |
| Isolation Voltage | 1.5kV |
| Length | 12.83mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Primary Impedance | 1R |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Width | 7.11mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse TX1088T to view detailed technical specifications.
No datasheet is available for this part.
