This surface mount transformer has a maximum operating temperature of 85°C and an isolation voltage of 1.5kV. It is available in a package quantity of 40 and has a primary impedance of 700mR. The transformer is not RoHS compliant and has a shielding of unshielded. It is designed for surface mount and has dimensions of 6.22mm in height, 7.11mm in width, and 12.83mm in length.
Pulse TX1098 technical specifications.
| Height | 6.22mm |
| Isolation Voltage | 1.5kV |
| Length | 12.83mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 40 |
| Primary Impedance | 700mR |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Width | 7.11mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse TX1098 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.