
This telecom transformer features a primary impedance of 700mR and is available in a 600-piece package. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The transformer is designed for surface mount applications and has a termination type of SMD/SMT.
Pulse TX1098NLT technical specifications.
| Height | 6.22mm |
| Isolation Voltage | 1.5kV |
| Length | 12.83mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 600 |
| Primary Impedance | 700mR |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Width | 7.11mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse TX1098NLT to view detailed technical specifications.
No datasheet is available for this part.
