Pulse TX1099 technical specifications.
| Height | 6.22mm |
| Inductance | 0.8uH |
| Isolation Voltage | 1.5kV |
| Length | 12.83mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Weight | 0.035274oz |
| Width | 9.53mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse TX1099 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.