This surface mount transformer has a primary impedance of 1 ohm and is rated for operation between -40°C and 85°C. It features 1.5kV isolation voltage and is available in quantities of 40 per package. The transformer is not RoHS compliant and has an unshielded design with SMD/SMT termination.
Pulse TX1186 technical specifications.
| Height | 6.22mm |
| Isolation Voltage | 1.5kV |
| Length | 12.83mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 40 |
| Primary Impedance | 1R |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Width | 7.11mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse TX1186 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.