
This surface mount transformer features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a primary impedance of 700 milliohms and an isolation voltage of 1.5kV. The transformer is available in a package quantity of 40, packaged on a tape and reel. It is not RoHS compliant and has an unshielded design with SMD/SMT termination.
Pulse TX1187 technical specifications.
| Height | 6.22mm |
| Isolation Voltage | 1.5kV |
| Length | 12.83mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 40 |
| Packaging | Tape and Reel |
| Primary Impedance | 700mR |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Width | 7.11mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse TX1187 to view detailed technical specifications.
No datasheet is available for this part.