Pulse TX1192NL technical specifications.
| Package/Case | Module |
| Height - Seated (Max) | 5.76mm |
| Inductance | 1.2mH |
| Lead/Base Style | Gull Wing |
| Length | 17.53mm |
| Mount | Surface Mount |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turns Ratio | 1:2.42 |
| Width | 12.2mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse TX1192NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.