The TX1195 telecom transformer is a surface mount component with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It measures 5.51mm in height, 12.2mm in width, and 17.53mm in length. The transformer is not RoHS compliant and has unshielded leads. It is available in a package quantity of 25.
Pulse TX1195 technical specifications.
| Height | 5.51mm |
| Isolation Voltage | 1.5kV |
| Length | 17.53mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 25 |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Width | 12.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse TX1195 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.