Pulse TX1252 technical specifications.
| Height | 6.35mm |
| Isolation Voltage | 1.5kV |
| Length | 12.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 60 |
| RoHS Compliant | No |
| Termination | Through Hole |
| Width | 8.89mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse TX1252 to view detailed technical specifications.
No datasheet is available for this part.