The Pulse Telecom Transformer, part number TX1262NL, is a surface mount component designed for use in telecommunications applications. It features a 1:2 turns ratio and measures 28.58mm in length. The seated height of this transformer is 5.84mm, and it has a gull wing lead/base style. This component is compliant with ROHS regulations and is available in quantities of 15.
Pulse TX1262NL technical specifications.
| Height - Seated (Max) | 5.84mm |
| Inductance | 1.2mH |
| Lead/Base Style | Gull Wing |
| Length | 28.58mm |
| Mount | Surface Mount |
| Package Quantity | 15 |
| RoHS Compliant | Yes |
| Turns Ratio | 1:2 |
| Width | 12.32mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse TX1262NL to view detailed technical specifications.
No datasheet is available for this part.