Pulse TX1267T technical specifications.
| Height | 6.99mm |
| Isolation Voltage | 1.5kV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Pulse TX1267T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
