
The TX1277NLT telecom transformer features a primary impedance of 1R and a secondary impedance of 1.8R. It measures 8.64mm in height, 11.58mm in width, and 17.15mm in length. The device is designed for surface mount applications and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is not RoHS compliant.
Pulse TX1277NLT technical specifications.
| Height | 8.64mm |
| Isolation Voltage | 1.5kV |
| Length | 17.15mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Primary Impedance | 1R |
| RoHS Compliant | No |
| Secondary Impedance | 1.8R |
| Termination | SMD/SMT |
| Width | 11.58mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse TX1277NLT to view detailed technical specifications.
No datasheet is available for this part.
