Pulse TX1282T technical specifications.
| Height | 5.08mm |
| Isolation Voltage | 1.5kV |
| Lead/Base Style | Gull Wing |
| Length | 5.59mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Turns Ratio | 1.14:1 |
| Width | 5.84mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse TX1282T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.