This telecom transformer is a surface mount component with a package quantity of 1000. It operates within a temperature range of -40°C to 85°C. The transformer is unshielded and not RoHS compliant.
Pulse TX1284T technical specifications.
| Height | 7.75mm |
| Length | 5.59mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Weight | 0.013404oz |
| Width | 2.29mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse TX1284T to view detailed technical specifications.
No datasheet is available for this part.