
The TX1287NLT is a telecom transformer with a turns ratio of 1:2.42 and a primary impedance of 700mR. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The transformer is designed for surface mount applications and is available in a tape and reel packaging format with 600 units per package. It is RoHS compliant and features a gull wing lead/base style.
Pulse TX1287NLT technical specifications.
| Height | 6.22mm |
| Height - Seated (Max) | 6.22mm |
| Inductance | 1.2mH |
| Isolation Voltage | 1.5kV |
| Lead/Base Style | Gull Wing |
| Length | 12.83mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Primary Impedance | 700mR |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Turns Ratio | 1:2.42 |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse TX1287NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
