
The TX1317T telecom transformer features a surface mount package with a height of 6.22mm, length of 12.83mm, and width of 7.11mm. It operates within a temperature range of -40°C to 85°C and has a primary impedance of 1R. The transformer is unshielded and has a termination of SMD/SMT. It is available in a package quantity of 600 pieces.
Pulse TX1317T technical specifications.
| Height | 6.22mm |
| Isolation Voltage | 1.5kV |
| Length | 12.83mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Primary Impedance | 1R |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Width | 7.11mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse TX1317T to view detailed technical specifications.
No datasheet is available for this part.
