Pulse TX1320NL technical specifications.
| Lead/Base Style | Gull Wing |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Turns Ratio | 1:1.36 |
| RoHS | Compliant |
Download the complete datasheet for Pulse TX1320NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.